SKS Hirschmann 930 727-104 4mm BUELA 30 K Bunch Plug Soldered 16A Green

MPN
930727104
EAN-13
2050000235047
Order Code
50-1286
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

    Black Blue Green Yellow
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.687
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
717 in stock, despatched in 4 working days

Green BUELA 20K 4mm bunch plug with solder connection from SKS Hirschmann.


  • 4mm socket
  • Flexible crush-proof sleeve (soft PVC) and cross-hole
  • Accidental contact protection
  • Nominal current 16A
  • Manufacturer's part 930-727-104
Plug / Socket Plug
Colour Green
Current Rating 16A
Mount Cable
Type 4mm plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot