Easter Opening Hours and Delivery Dates here

Thermal Fuse 144°C 230V AC 10A ESKA 770.144

Order Code:

50-0947

Brand: ESKA MPN: 770.144

Discontinued


An ESKA thermal fuse, perfect for surface mounting or panel mounting on appliances. The fuse interrupts current supply immediately if the permitted operating temperature of the appliance is exceeded.

Applications include ovens, immersion heaters, grills, warming plates, coffee makers, hair dryers, etc. To restore the circuit, the whole thermal cut off unit must be replaced. Tested to VDE 0631 standard.


  • Nominal activation temperature: 144°C
  • Contact type: normally closed
  • Dimensions: 4mm (dia.) x 64.5mm (L)
  • Body length: 11.6mm
  • Axial package
  • Nominal current: 10A
  • Nominal voltage: 230V AC
  • ESKA type: 770.144
Voltage Rating 230V
Current Rating 10A
Cutoff Temperature 144°C
Package Axial

You may also like


Trustpilot