Signal Construct SKIU10728 Arrow LED Indicator Green 230VAC

Signal Construct SKIU10728 Arrow LED Indicator Green 230VAC

MPN
SKIU10728
Order Code
50-0685
Country of Origin
Germany

Discontinued


An ultra green 230V AC/DC LED signal indicator lamp with a arrow-shaped lens head and a snap-in mounting design. The LED has a high brightness and built-in half-wave rectification means that the LED will work at AC or DC voltages.


  • Luminous intensity 16,800mcd
  • Viewing angle 30°
  • Flat, matte surface aperture
  • Very good on/off contrast
  • One-way alignment
  • Flat pin connector 2.8 x 0.8mm
  • Mounting hole Ø10mm +0.2mm
Colour Ultra green
Type LED indicator light
Brightness (mcd) 16,800mcd
Current 2.5mA
Size 10mm
View Angle 30°
Voltage 230V

Trustpilot