Signal Construct SKIH10424 Arrow LED Indicator Blue 24-28VAC/DC

Image Representative of Range

Signal Construct SKIH10424 Arrow LED Indicator Blue 24-28VAC/DC

MPN
SKIH10424
EAN-13
2050001260413
Order Code
50-0679
Country of Origin
Germany
View Full Product Range (27)
Qty Unit Price (Ex VAT)
2+ £2.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

A blue 24V AC/DC LED signal indicator lamp with a arrow-shaped lens head and a snap-in mounting design. The LED has a high brightness and built-in half-wave rectification means that the LED will work at AC or DC voltages.


  • Luminous intensity 6000mcd
  • Viewing angle 30°
  • Flat, matte surface aperture
  • Very good on/off contrast
  • One-way alignment
  • Flat pin connector 2.8 x 0.8mm
  • Mounting hole Ø10mm +0.2mm
Type LED indicator light
Lamp/Lens Colour Blue
Brightness (mcd) 6000mcd
Current 15mA
Size 10mm
View Angle 30°
Voltage 24V

Reviews

Be the first to submit a review

Trustpilot