Signal Construct SKIH10622 White LED Indicator 12-14VAC/DC

Signal Construct SKIH10622 White LED Indicator 12-14VAC/DC

Order Code:

50-0677

Brand: Signal Construct MPN: SKIH10622

Discontinued


A white 12V AC/DC LED signal indicator lamp with a arrow-shaped lens head and a snap-in mounting design. The LED has a high brightness and built-in half-wave rectification means that the LED will work at AC or DC voltages.


  • Luminous intensity 3200mcd
  • Viewing angle 70°
  • Flat, matte surface aperture
  • Very good on/off contrast
  • One-way alignment
  • Flat pin connector 2.8 x 0.8mm
  • Mounting hole Ø10mm +0.2mm
Voltage 12V
Current 14mA
Brightness (mcd) 3200mcd
Colour White
Size 10mm
View Angle 70°

Trustpilot