Christmas Opening Hours and Delivery Dates here
Signal Construct SKIH10222 Arrow LED Indicator Green 12-14VAC/DC

Signal Construct SKIH10222 Arrow LED Indicator Green 12-14VAC/DC

Order Code:

50-0675

Brand: Signal Construct MPN: SKIH10222

Discontinued


A green 12V AC/DC LED signal indicator lamp with a arrow-shaped lens head and a snap-in mounting design. The LED has a high brightness and built-in half-wave rectification means that the LED will work at AC or DC voltages.


  • Luminous intensity 200mcd
  • Viewing angle 30°
  • Flat, matte surface aperture
  • Very good on/off contrast
  • One-way alignment
  • Flat pin connector 2.8 x 0.8mm
  • Mounting hole Ø10mm +0.2mm
Voltage 12V
Current 17mA
Brightness (mcd) 200mcd
Colour Green
Size 10mm
View Angle 30°

Trustpilot