Signal Construct SKHU10028 Square LED Indicator Red 230VAC

Image Representative of Range

Signal Construct SKHU10028 Square LED Indicator Red 230VAC

Order Code:

50-0668

Brand: Signal Construct MPN: SKHU10028 EAN-13: 2050001260307
Qty Unit Price (Ex VAT)
2+ £2.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
24 in stock, despatched in 4 working days

A red 230V AC/DC LED signal indicator lamp with a square lens head and a snap-in mounting design. The LED has a high brightness and built-in half-wave rectification means that the LED will work at AC or DC voltages.


  • Luminous intensity 10,000mcd
  • Viewing angle 15°
  • Flat, matte surface aperture
  • Very good on/off contrast
  • One-way alignment
  • Flat pin connector 2.8 x 0.8mm
  • Mounting hole Ø10mm +0.2mm
Voltage 230V
Current 2.5mA
Brightness (mcd) 10,000mcd
Colour Red
Size 10mm
View Angle 15°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot