Signal Construct SKGU10028 Round LED Indicator Red 230VAC

Image Representative of Range

Signal Construct SKGU10028 Round LED Indicator Red 230VAC

MPN
SKGU10028
Order Code
50-0655
Country of Origin
Germany
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £4.49
25+ £4.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 195 in stock

A red 230V AC/DC LED signal indicator lamp with a round lens head and a snap-in mounting design. The LED has a high brightness and built-in half-wave rectification means that the LED will work at AC or DC voltages.


  • Luminous intensity 10,000mcd
  • Viewing angle 15°
  • Flat, matte surface aperture
  • Very good on/off contrast
  • One-way alignment
  • Flat pin connector 2.8 x 0.8mm
  • Mounting hole Ø10mm +0.2mm
Lamp/Lens Colour Red
Brightness (mcd) 10,000mcd
Current 2.5mA
Size 10mm
View Angle 15°
Voltage 230V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot