Signal Construct SKGH10622 Round LED Indicator White 12-14VAC/DC

Image Representative of Range

Signal Construct SKGH10622 Round LED Indicator White 12-14VAC/DC

MPN
SKGH10622
EAN-13
2050001260130
Order Code
50-0651
Country of Origin
Germany
View Full Product Range (27)
Qty Unit Price (Ex VAT)
2+ £2.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

A white 12V AC/DC LED signal indicator lamp with a round lens head and a snap-in mounting design. The LED has a high brightness and built-in half-wave rectification means that the LED will work at AC or DC voltages.


  • Luminous intensity 3200mcd
  • Viewing angle 70°
  • Flat, matte surface aperture
  • Very good on/off contrast
  • One-way alignment
  • Flat pin connector 2.8 x 0.8mm
  • Mounting hole Ø10mm +0.2mm
Type LED indicator light
Lamp/Lens Colour White
Brightness (mcd) 3200mcd
Current 14mA
Size 10mm
View Angle 70°
Voltage 12V

Reviews

Be the first to submit a review

Trustpilot