Christmas Opening Hours and Delivery Dates here
Signal Construct SKID05402 LED Indicator 5mm Mounting Blue 12-14 VDC/AC Arrow

Image Representative of Range

Signal Construct SKID05402 LED Indicator 5mm Mounting Blue 12-14 VDC/AC Arrow

Order Code:

50-0635

Brand: Signal Construct MPN: SKID05402 EAN-13: 2050001260062
Qty Unit Price (Ex VAT)
2+ £2.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
24 available to back orderBack-order availability date - 15/01/2026

A blue 5mm LED Panel indicator with an arrow-shaped lens head and a 12 to 14V AC/DC operating voltage. The indicator is of the snap-in mounting type and has a frosted lens surface that gives a high level of light transmission and a clear on/off contrast.


  • Superflat lens head
  • Soldering tags 1.3 x 0.3mm
  • Mounting hole ø5 +0.2mm
  • Max. mounting depth 23 mm
Voltage 24V
Current 14.5mA
Brightness (mcd) 250mcd
Colour Blue
Size 5mm
View Angle 30°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot