Signal Construct SKID05102 LED Indicator 5mm Mounting Yellow 12-14 VDC/AC Arrow

Signal Construct SKID05102 LED Indicator 5mm Mounting Yellow 12-14 VDC/AC Arrow

MPN
SKID05102
Order Code
50-0633
Country of Origin
Germany

Discontinued


A yellow 5mm LED Panel indicator with an arrow-shaped lens head and a 12 to 14V AC/DC operating voltage. The indicator is of the snap-in mounting type and has a frosted lens surface that gives a high level of light transmission and a clear on/off contrast.


  • Superflat lens head
  • Soldering tags 1.3 x 0.3mm
  • Mounting hole ø5 +0.2mm
  • Max. mounting depth 23 mm
Lamp/Lens Colour Yellow
Brightness (mcd) 5.6mcd
Current 12mA
Size 5mm
View Angle 70°
Voltage 24V

Trustpilot