Signal Construct SKGD05404 LED Indicator 5mm Mounting Blue 24-28 VDC/AC Round

Signal Construct SKGD05404 LED Indicator 5mm Mounting Blue 24-28 VDC/AC Round

Order Code:

50-0625

Brand: Signal Construct MPN: SKGD05404 EAN-13: 2050001259950

Discontinued


A blue 5mm LED Panel indicator with a round lens head and a 24 to 28V AC/DC operating voltage. The indicator is of the snap-in mounting type and has a frosted lens surface that gives a high level of light transmission and a clear on/off contrast.


  • Superflat lens head
  • Soldering tags 1.3 x 0.3mm
  • Mounting hole ø5 +0.2mm
  • Max. mounting depth 23 mm
Lamp/Lens Colour Blue
Current 11mA
Voltage 12V
Brightness (mcd) 250mcd
Size 5mm
View Angle 30°

Trustpilot