Signal Construct SKGD05202 LED Indicator 5mm Mounting Green 12-14VDC/AC Round

Image Representative of Range

Signal Construct SKGD05202 LED Indicator 5mm Mounting Green 12-14VDC/AC Round

Order Code:

50-0622

Brand: Signal Construct MPN: SKGD05202 EAN-13: 2050001259929
Qty Unit Price (Ex VAT)
1+ £4.17
5+ £4.13
10+ £3.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

A green 5mm LED Panel indicator with a round lens head and a 12 to 14V AC/DC operating voltage. The indicator is of the snap-in mounting type and has a frosted lens surface that gives a high level of light transmission and a clear on/off contrast.


  • Superflat lens head
  • Soldering tags 1.3 x 0.3mm
  • Mounting hole ø5 +0.2mm
  • Max. mounting depth 23 mm
Lamp/Lens Colour Green
Current 17.5mA
Voltage 24V
Brightness (mcd) 12.6mcd
Size 5mm
View Angle 70°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot