Christmas Opening Hours and Delivery Dates here
Signal Construct SKHD05204 LED Indicator 5mm Mounting Green 24-28 VDC/AC Square

Image Representative of Range

Signal Construct SKHD05204 LED Indicator 5mm Mounting Green 24-28 VDC/AC Square

Order Code:

50-0619

Brand: Signal Construct MPN: SKHD05204 EAN-13: 2050000010026
Qty Unit Price (Ex VAT)
3+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
7 available to back orderBack-order availability date - 15/01/2026

A green 5mm LED Panel indicator with a square lens head and a 24 to 28V AC/DC operating voltage. The indicator is of the snap-in mounting type and has a frosted lens surface that gives a high level of light transmission and a clear on/off contrast.


  • Superflat lens head
  • Soldering tags 1.3 x 0.3mm
  • Mounting hole ø5 +0.2mm
  • Max. mounting depth 23 mm
Voltage 24V
Current 12mA
Brightness (mcd) 12.6mcd
Colour Green
Size 5mm
View Angle 70°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot