Signal Construct SKGD05004 LED Indicator 5mm Mounting Red 24-28 VDC/AC Round

Image Representative of Range

Signal Construct SKGD05004 LED Indicator 5mm Mounting Red 24-28 VDC/AC Round

Order Code:

50-0610

Brand: Signal Construct MPN: SKGD05004
Qty Unit Price (Ex VAT)
1+ £4.54
5+ £4.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

A red 5mm LED Panel indicator with a round lens head and a 24 to 28V AC/DC operating voltage. The indicator is of the snap-in mounting type and has a frosted lens surface that gives a high level of light transmission and a clear on/off contrast.


  • Superflat lens head
  • Soldering tags 1.3 x 0.3mm
  • Mounting hole ø5 +0.2mm
  • Max. mounting depth 23 mm
Voltage 24V
Current 12mA
Brightness (mcd) 8.7mcd
Colour Red
Size 5mm
View Angle 70°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot