Signal Construct MWCB22429 Multi-Look BA9s Blue LED Indicator 12VAC/DC

MPN
MWCB22429
Order Code
50-0561

Discontinued


A blue 12V AC/DC BA9s LED indicator lamp that features an integrated resistor full-wave bridge rectifier to make AC/DC operation possible. The combination of diverging lens and reflector gives a wide 160° viewing angle and the lamp has high brightness and low current consumption.


  • Lifetime 50,000 hours
  • Dimensions Ø9.7 x 22mm
  • Mounting hole min. Ø9.9mm
Colour Blue
Dimmable No
Base BA9s
Operating Voltage 12V
Dimensions (Ø x L) 9.5 x 22mm

Trustpilot