Signal Construct MWCB22629 Multi-Look BA9s White LED Indicator 12VAC/DC

Order Code:

50-0560

Brand: Signal Construct MPN: MWCB22629 EAN-13: 2050000231070
Qty Unit Price (Ex VAT)
1+ £4.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched in 4 working days

A white 12V AC/DC BA9s LED indicator lamp that features an integrated resistor full-wave bridge rectifier to make AC/DC operation possible. The combination of diverging lens and reflector gives a wide 160° viewing angle and the lamp has high brightness and low current consumption.


  • Lifetime 50,000 hours
  • Dimensions Ø9.7 x 22mm
  • Mounting hole min. Ø9.9mm
Colour White
Dimmable No
Base BA9s
Operating Voltage 12V
Dimensions (Ø x L) 9.5 x 22mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot