Signal Construct MWCB22449 Multi-Look BA9s Blue LED Indicator 24VAC/DC

MPN
MWCB22449
EAN-13
2050000010002
Order Code
50-0557
Country of Origin
Germany

Discontinued


A blue 24V AC/DC BA9s LED indicator lamp that features an integrated resistor full-wave bridge rectifier to make AC/DC operation possible. The combination of diverging lens and reflector gives a wide 160° viewing angle and the lamp has high brightness and low current consumption.


  • Lifetime 50,000 hours
  • Dimensions Ø9.7 x 22mm
  • Mounting hole min. Ø9.9mm
Type LED indicator light
Colour Blue
Dimmable No
Base BA9s
Operating Voltage 24V
Dimensions (Ø x L) 9.5 x 22mm

Trustpilot