P6KE27CA Diotec Suppresion Diode 16A 27V

MPN
P6KE27CA
Brand
Diotec
EAN-13
2050000055287
Order Code
50-0482
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £0.090
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 3,064 in stock

The P6KE27CA is a bidirectional, axial leaded transient voltage suppression diode with a VWM of 23.1V and a nominal VBR of 27V. Designed to protect electronic circuits from voltage spikes and overvoltage faults.


  • 600W Peak power
  • Bidirectional
  • Fast response times
  • Low surge resistance
  • DO-15 package
  • Case classification UL 94V-0
Type P6KE
Package Type DO-15
Breakdown Voltage (Vbr) 28.4V
Clamping Voltage (Vc) 37.5V
Junction Operating Temperature (Tj) -50 to +175°C
Peak Pulse Current (Ippm) 16A
Peak Pulse Power (Pppm) 600W
Polarity Bidirectional
Reverse Stand-Off Voltage (Vrwm) 23.1V
Steady State Power (Pd) 5W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot