Diotec BZW06-33B Suppresion Diode 11.1A 39V

Image Representative of Range

Diotec BZW06-33B Suppresion Diode 11.1A 39V

MPN
BZW06-33B
Brand
Diotec
EAN-13
2050001062628
Order Code
50-0476
View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £0.151
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 419 in stock

The BZW06-33B is a bidirectional, axial leaded transient voltage suppression diode with a VWM of 33.3V and a nominal VBR of 39V. Designed to protect electronic circuits from voltage spikes and overvoltage faults.


  • 600W Peak power
  • Bidirectional
  • Fast response times
  • Low surge resistance
  • DO-15 package
  • Case classification UL 94V-0
Type BZW06
Package Type DO-15
Breakdown Voltage (Vbr) 41V
Clamping Voltage (Vc) 53.9V
Junction Operating Temperature (Tj) -50 to +175°C
Peak Pulse Current (Ippm) 11.1A
Peak Pulse Power (Pppm) 600W
Polarity Bidirectional
Reverse Stand-Off Voltage (Vrwm) 33.3V
Steady State Power (Pd) 5W

Reviews

Be the first to submit a review

Trustpilot