Diotec 1N5402 Rectifier Diode 3A 200V

MPN
1 N 5402
Brand
Diotec
Order Code
50-0397
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
100+ £0.047
250+ £0.045
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,397 in stock

This rectifier diode is from a range of the most popular standard 3A axial rectifier diodes and has a VRRM of 200V. A fast switching time makes this device suitable for a wide range of applications such as rectification and high current handling in switch mode power supplies.


  • DO-201 through-hole mounting package
  • UL 94V-0 Classification
Type 1N5402
Current 3A
Forward Voltage 1.2V
Peak Reverse Voltage 200V
Package Style DO-201
Thermal Resistance 25°C/W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot