Diotec 1N5400 Rectifier Diode 3A 50V

MPN
1 N 5400
Brand
Diotec
Order Code
50-0395
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
50+ £0.093
100+ £0.069
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,248 in stock

This rectifier diode is from a range of the most popular standard 3A axial rectifier diodes and has a VRRM of 50V. A fast switching time makes this device suitable for a wide range of applications such as rectification and high current handling in switch mode power supplies.


  • DO-201 through-hole mounting package
  • UL 94V-0 Classification
Type 1N540
Current 3A
Forward Voltage 1.2V
Peak Reverse Voltage 50V
Package Style DO-201
Thermal Resistance 25°C/W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot