Diotec 1N5405 Rectifier Diode 3A 500V

Order Code:

50-0394

Brand: Diotec MPN: 1 N 5405

Discontinued


This rectifier diode is from a range of the most popular standard 3A axial rectifier diodes and has a VRRM of 500V. A fast switching time makes this device suitable for a wide range of applications such as rectification and high current handling in switch mode power supplies.


  • DO-201 through-hole mounting package
  • UL 94V-0 Classification
Type 1N5405
Current 3A
Forward Voltage 1.2V
Peak Reverse Voltage 500V
Package Style DO-201
Thermal Resistance 25°C/W

You may also like


Trustpilot