Christmas Opening Hours and Delivery Dates here
Diotec S2M Silicon Rectifier Diode 2A 1000V

Diotec S2M Silicon Rectifier Diode 2A 1000V

Order Code:

50-0371

Brand: Diotec MPN: S 2 M

Discontinued


A standard SMD silicon rectifier diode with a VRRM of 1000V and an IF(AV) of 2A in a DO-214AA SMB package.
  • Surface mount devices
  • UL 94V-0 Classification
Type S2M
Current 2A
Forward Voltage 1.15V
Peak Reverse Voltage 1000V
Package Style DO-214AA
Thermal Resistance 50°C/W

Trustpilot