Christmas Opening Hours and Delivery Dates here
Diotec S1W Silicon Rectifier Diode 1A 1600V

Diotec S1W Silicon Rectifier Diode 1A 1600V

Order Code:

50-0370

Brand: Diotec MPN: S 1 W

Discontinued


A standard SMD silicon rectifier diode with a VRRM of 1600V and an IF(AV) of 1A in a DO-214AC SMA package.
  • Surface mount devices
  • UL 94V-0 Classification
Type S1W
Current 1A
Forward Voltage 1.1V
Peak Reverse Voltage 1600V
Package Style DO-214AC
Thermal Resistance 70°C/W

Trustpilot