Diotec B40C1500/1000 Silicon Bridge Rectifier 1.4/1.6A 80V

MPN
B40C1500A
Brand
Diotec
EAN-13
2050000148057
Order Code
50-0285
  • Quickly find another product in this range by Reverse Voltage:

    80V 160V
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.697
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 109 in stock

A 2.3A bridge rectifier diode with a 80V VRRM. The device comes in a miniature SIL package suitable for high density PCB mounting.


  • A pinning ( + ~ ~ – )
  • SIL Package
  • Dimensions 19 x 3.5 x 10mm
  • Tj –50°C to +150°C
Type Diode bridge
Forward Current 1.4/1.6A
Reverse Voltage 80V
Package Style SIL
Dimension 19 x 3.5 x 10mm
Dimensions 19 x 3.5 x 10mm

Reviews

Be the first to submit a review

Trustpilot