WR Rademacher 2015-1A 2015A-1 Pure Aluminium Plate 150 x 100 x 1.5mm

Order Code:

50-0244

Brand: WR Rademacher MPN: 2015-1A EAN-13: 4031909010933
Qty Unit Price (Ex VAT)
3+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
88 in stock, despatched in 4 working days

The WR Rademacher Pure Aluminium Plate 150 x 100 x 1.5mm is a single sheet of semi-hard aluminium ideal for general modelling and construction use.


  • 1.5mm thickness
  • 150 x 100mm sheet size
  • Type Metal sheet
    Material Aluminium
    Dimensions 150 x 100mm
    Thickness 1.5mm

    To use this facility please Sign In.

    Sign In

    Questions

    *Question functionality currently disabled
    Monday, June 2, 2014 | Question by: Rapid Customer | Product code: 50-0244
    Q. is there a protective film on this product so it can be used as a equipment front panel
    A. Hi Steve. Thank you for your question. This has a protective cover/peel-able on one side of the metal.

    Reviews

    Be the first to submit a review

    Trustpilot