TE Connectivity 282080-1 AMP-SUPERSEAL 1.5 Series IP67 Connector 24V 2P Female

MPN
282080-1
Order Code
50-0122
Country of Origin
Italy
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £0.454
10+ £0.445
15+ £0.426
50+ £0.398
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,082 in stockAdditional quantity lead time 7 days

The TE Connectivity AMP-SUPERSEAL 1.5 Series Plug Connector is particularly well suited to applications in areas where the connector not only needs to be watertight but also resistant to aggressive ambient factors such as ozone, salts, petrol, diesel, brake fluid and engine oils. The associated stringent requirements for technical reliability and watertightness are met by this series, which satisfies the specifications laid down in IEC 529 and DIN 40 50 IP67.


  • Connector style plug
  • 24V, 2-pin
  • Polyamide 6.6 GF housing material
  • Black housing colour
Type Housing
Number of Contacts 2
Gender Female
Number of Rows 1
Colour Black
Connection Female
Contact Gender MALE
IP Rating IP67
Maximum Temperature +125°C
Min. temperature -40°C
Orientation Straight
Total Number of Contacts 2

Reviews

Be the first to submit a review

Trustpilot