TE Connectivity 282087-1 AMP-SUPERSEAL 1.5 Series IP67 Connector 24V 3P Female

MPN
282087-1
Order Code
50-0121
Country of Origin
Italy
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.457
15+ £0.454
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 1,872 in stock

TE Connectivity's 282087-1 is a male shrouded plug connector with a 1x03 configuration.

The connector is designed for secure and reliable electrical connections.

It is typically used in automotive and industrial applications.

Its robust design ensures durability in demanding environments.


  • Connector style plug
  • 24V, 3-pin
  • Polyamide 6.6 GF housing material
  • Black housing colour
Type Housing
Number of Contacts 3
Gender Female
Number of Rows 1
Circuit Application Signal
Colour Black
Connection Female
Connector System Wire-to-Wire
Contact Plating Tin
Contact Type Female Socket
Current Rating 14a
DC Rated Voltage 24v
Depth 21.3mm
ELV Compliant
Height 1.268inch
Housing Color Black
Hybrid Connector No
IP Rating IP67
Lead Free Not Applicable
Length 0.909inch
Material Silicone
Mating Tab Width 0.059inch
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Free Hanging
Orientation Straight
Package Quantity 650
Packaging Bag
Pitch 6mm
Polarized Yes
Radiation Hardening No
Ratings IP67
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable Yes (With)
Series Superseal
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Voltage Rating 24v
Width 9.3mm

Questions

*Question functionality currently disabled
Question by: Product code: 50-0121

Q. I presume that this female joins with the male are they easy to release ? We are building a Greenpower car and are looking for a quick release connector to join 2 car batteries.

A. Hi Julia, thank you for your question. They come apart but not too easily to avoid coming apart inadvertently.

Reviews

Be the first to submit a review

Trustpilot