Q. Hi there, can you tell me if these are supplied with crimp terminals and sealing plugs. Regards Quent.
A. Hi Quentin, thank you for your question. These are the housings only, the crimps are viewable here and the protective boot here.
| Qty | Unit Price (Ex VAT) |
|---|---|
| 5+ | £0.598 |
| 10+ | £0.589 |
| 15+ | £0.555 |
| 50+ | £0.445 |
The TE Connectivity AMP-SUPERSEAL 1.5 Series Plug Connector is particularly well suited to applications in areas where the connector not only needs to be watertight but also resistant to aggressive ambient factors such as ozone, salts, petrol, diesel, brake fluid and engine oils. The associated stringent requirements for technical reliability and watertightness are met by this series, which satisfies the specifications laid down in IEC 529 and DIN 40 50 IP67.
| Type | Waterproof plug |
|---|---|
| Number of Contacts | 2 |
| Gender | Male |
| Number of Rows | 1 |
| Circuit Application | Signal |
| Colour | Black |
| Connection | Male |
| Connector System | Wire-to-Wire |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 14a |
| DC Rated Voltage | 24v |
| Depth | 42mm |
| ELV | Compliant |
| Height | 1.654inch |
| Housing Color | Black |
| Hybrid Connector | No |
| IP Rating | IP67 |
| Length | 19.8mm |
| Material | Nylon |
| Mating Tab Width | 0.059inch |
| Maximum Operating Temperature | 125°C |
| Maximum Temperature | +125°C |
| Min. temperature | -40°C |
| Minimum Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Box |
| Pitch | 6mm |
| Polarized | Yes |
| Primary Type | RECEPTACLE |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Superseal |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 24v |
| Width | 0.543inch |
Q. Hi there, can you tell me if these are supplied with crimp terminals and sealing plugs. Regards Quent.
A. Hi Quentin, thank you for your question. These are the housings only, the crimps are viewable here and the protective boot here.
Purchased this item for wiring on a kit car project. Excellent service with quick delivery, easy to use and a very secure option with the added security of being protected from the elements.