TE Connectivity 282105-1 AMP-SUPERSEAL 1.5 Series IP67 Connector 24V 3P Male

Order Code:

50-0119

Brand: TE Connectivity MPN: 282105-1
Qty Unit Price (Ex VAT)
10+ £0.574
15+ £0.558
50+ £0.528
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
703 in stock, despatched in 4 working days

The TE Connectivity 282105-1 is a 3-pin male shrouded automotive connector known for its robust sealing capabilities.

It features reliable performance in harsh environments, making it ideal for automotive applications.

The connector ensures secure electrical connections with environmental protection.

Typically used in vehicle wiring systems, it supports various automotive functions.


  • Connector style plug
  • 24V, 3-pin
  • Polyamide 6.6 GF housing material
  • Black housing colour
Type Waterproof plug
Number of Contacts 3
Gender Male
Number of Rows 1
Circuit Application Signal
Colour Black
Connection Male
Connector System Wire-to-Wire
Contact Gender Female
Contact Plating Tin
Contact Type Male Pin
Current Rating 14a
DC Rated Voltage 24v
Depth 42mm
ELV Compliant
Height 1.654inch
Housing Color Black
Hybrid Connector No
Lead Free Not Applicable
Length 25.8mm
Material Polyamide
Mating Tab Width 0.059inch
Max Operating Temperature 125°C
Min Operating Temperature -40°C
Mount Free Hanging
Orientation Straight
Package Quantity 1200
Packaging Box
Pitch 6mm
Polarized Yes
Primary Type RECEPTACLE
Ratings IP67
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No (Without)
Series Superseal
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Voltage Rating 24v
Width 0.543inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot