TE Connectivity 880810-1 AMP-SUPERSEAL 1.5 Series IP67 Connector 24V 2 P Cover

MPN
880810-1
Order Code
50-0118
Country of Origin
Brazil

Discontinued


TE Connectivity 880810-1 is a two-way shrouded female connector cover cap.

It is designed to provide protection and durability in electrical connections.

The cap enhances safety by preventing dirt and moisture from entering the connector.

It is typically used in automotive and industrial applications.


  • Boot accessory type
  • 2 Positions
  • RoHS compliant, ELV compliant
Type Protective cover
Number of Contacts 2
Number of Rows 1
Colour Black
Connector System Wire-to-Wire
Depth 20.5mm
ELV Compliant
Lead Free Not Applicable
Number of Positions 2
Orientation Straight
Package Quantity 1000
Packaging Bag
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Superseal

Trustpilot