The TE Connectivity AMP-SUPERSEAL 1.5 Series Plug Connector is particularly well suited to applications in areas where the connector not only needs to be watertight but also resistant to aggressive ambient factors such as ozone, salts, petrol, diesel, brake fluid and engine oils. The associated stringent requirements for technical reliability and watertightness are met by this series, which satisfies the specifications laid down in IEC 529 and DIN 40 50 IP67.
- Connector style plug
- 24V, 6-Pin
- Polyamide 6.6 GF housing material
- Black housing colour
| Type |
Housing |
| Number of Contacts |
6 |
| Gender |
Female |
| Number of Rows |
1 |
| Colour |
Black |
| IP Rating |
IP67 |
| Maximum Temperature |
+125°C |
| Min. temperature |
-40°C |
| Orientation |
Straight |
| Pitch |
Femalemm |
To use this facility please Sign In.
Sign In