TE Connectivity 282079-2 AMP-SUPERSEAL 1.5 Series IP67 Connector 24V 1P Female

MPN
282079-02
Order Code
50-0113
Country of Origin
Italy
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £0.870
10+ £0.824
15+ £0.793
50+ £0.723
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 148 in stock

The TE Connectivity AMP-SUPERSEAL 1.5 Series Plug Connector is particularly well suited to applications in areas where the connector not only needs to be watertight but also resistant to aggressive ambient factors such as ozone, salts, petrol, diesel, brake fluid and engine oils. The associated stringent requirements for technical reliability and watertightness are met by this series, which satisfies the specifications laid down in IEC 529 and DIN 40 50 IP67.


  • Connector style plug
  • 24V, 1-pin
  • Polyamide 6.6 GF housing material
  • Black housing colour
Type Housing
Number of Contacts 1
Gender Female
Number of Rows 1
Colour Black
Connection Female
IP Rating IP67
Maximum Temperature +125°C
Min. temperature -40°C
Orientation Straight

Reviews

Be the first to submit a review

Trustpilot