TE Connectivity 282107-1 AMP-SUPERSEAL 1.5 Series IP67 Connector 24V 5P Male

MPN
282107-1
Order Code
50-0111
Country of Origin
Taiwan
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.986
15+ £0.940
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 276 in stock

TE Connectivity 282107-1 is a female shrouded housing connector with a cap.

It is designed for automotive applications requiring reliable electrical connections.

This connector features a single-row, five-position configuration.

It is typically used in vehicle wiring harnesses for secure and protected connections.


  • Connector style plug
  • 24V, 5-pin
  • Polyamide 6.6 GF housing material
  • Black housing colour
Type Waterproof plug
Number of Contacts 5
Gender Female
Number of Rows 1
Circuit Application Signal
Colour Black
Connection Free plug
Connector System Wire-to-Wire
Contact Plating Tin
Contact Type Tab
Current Rating 14a
DC Rated Voltage 24v
Depth 42mm
ELV Compliant
Height 1.654inch
Housing Color Black
Hybrid Connector No
IP Rating IP67
Lead Free Not Applicable
Length 1.488inch
Material Silicone
Mating Tab Width 0.059inch
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Free Hanging
Orientation Straight
Package Quantity 700
Packaging Box
Pitch 6mm
Polarized Yes
Radiation Hardening No
Ratings IP67
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable Yes (With)
Series Superseal
Serviceable No
Strain Relief No (Without)
Termination Crimp
Voltage Rating 24v
Width 0.543inch

Reviews

Be the first to submit a review

Trustpilot