TE Connectivity 282106-1 AMP-SUPERSEAL 1.5 Series IP67 Connector 24V 4P Male

MPN
282106-1
Order Code
50-0110
Country of Origin
Taiwan
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £0.976
10+ £0.899
15+ £0.852
50+ £0.838
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 2,260 in stock

TE Connectivity's 282106-1 is a female shrouded connector featuring four positions and a 6.00mm pitch.

This automotive connector is designed for robust connections in vehicle wiring systems.

Its durable construction ensures reliable performance in harsh environments.

Common applications include use in automotive electrical systems for secure and efficient signal and power transmission.


  • Connector style plug
  • 24V, 4-pin
  • Polyamide 6.6 GF housing material
  • Black housing colour
Type Waterproof plug
Number of Contacts 4
Gender Female
Number of Rows 1
Circuit Application Signal
Colour Black
Connection Free plug
Connector System Wire-to-Wire
Contact Gender Female
Contact Plating Tin
Contact Type Tab
Current Rating 14a
DC Rated Voltage 24v
Depth 42mm
Height 1.654inch
Housing Color Black
Hybrid Connector No
IP Rating IP67
Length 1.252inch
Material Polyamide
Mating Tab Width 0.059inch
Max Voltage Rating (DC) 24v
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Free Hanging
Orientation Straight
Package Quantity 900
Packaging Box
Pitch 6mm
Polarized Yes
Radiation Hardening No
Ratings IP67
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No (Without)
Series Superseal
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Voltage Rating 24v
Width 0.543inch
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 16AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot