TE Connectivity 282089-1 AMP-SUPERSEAL 1.5 Series IP67 Connector 24V 5 P Female

MPN
282089-1
Order Code
50-0109
Country of Origin
Taiwan
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.700
15+ £0.661
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 908 in stock

The TE Connectivity 282089-1 is a connector known for its combination of 5 male contacts.

It features a crimping style design, ensuring secure and reliable connections.

This component is typically used in automotive and industrial applications for its durability and efficient performance.

Its robust construction makes it ideal for environments requiring dependable electrical connections.


  • Connector style plug
  • Polyamide 6.6 GF housing material
  • Black housing colour
Type SUPERSEAL 1.5 Series
Number of Contacts 5
Gender Female
Number of Rows 1
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Plating Tin
Contact Type Female Socket
Current Rating 14a
DC Rated Voltage 24v
ELV Compliant
Height 1.268inch
Hybrid Connector No
Insulation Material Polyamide
IP Rating IP67
Lead Free Not Applicable
Length 40.9mm
Material Polyamide
Mating Tab Width 0.059inch
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Free Hanging
Orientation Straight
Package Quantity 400
Packaging Bag
Pitch 6mm
Polarized Yes
Radiation Hardening No
Ratings IP67
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable Yes (With)
Series Superseal
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 9.3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot