TE Connectivity 282088-1 AMP-SUPERSEAL 1.5 Series IP67 Connector 24V 4 P Female

MPN
282088-1
Order Code
50-0108
Country of Origin
Taiwan
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £0.506
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 4 in stockFurther 532 despatched in 4 working days

The TE Connectivity 282088-1 is a four-position female shrouded connector plug.

It features a durable design for reliable electrical connections.

Commonly used in automotive applications, it ensures secure and stable connections in harsh environments.

Its design enhances connectivity performance while providing protection against environmental factors.


  • Connector style plug
  • Polyamide 6.6 GF housing material
  • Black housing colour
Type SUPERSEAL 1.5 Series
Number of Contacts 4
Gender Female
Number of Rows 1
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Plating Tin
Contact Type Female Socket
Current Rating 14a
DC Rated Voltage 24v
Depth 32.2mm
ELV Compliant
Height 1.268inch
Housing Color Black
Hybrid Connector No
IP Rating IP67
Lead Free Not Applicable
Length 1.146inch
Material Silicone
Mating Tab Width 0.059inch
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Free Hanging
Orientation Straight
Package Quantity 500
Packaging Bag
Pitch 6mm
Polarized Yes
Radiation Hardening No
Ratings IP67
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable Yes (With)
Series Superseal
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Voltage Rating 24v
Width 9.3mm

Reviews

Graet product easy to use

Purchased this item for wiring on a kit car project. Excellent service with quick delivery, easy to use and a very secure option with the added security of being protected from the elements

Reviewed by: Ryan Ashman

Accessories


Trustpilot