TE Connectivity 1-967325-2 AMP Round Plug Connector DIN 72585 4 Pin

MPN
1-967325-2
Order Code
50-0107
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
60+ £2.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderPlease contact us for lead time

The TE Connectivity 1-967325-2 is an automotive connector socket with a female housing.

It features four positions and a 2.5mm pitch, designed for secure and reliable connections.

The black connector is commonly used in vehicle electrical systems to ensure efficient power and signal transmission.

It is suitable for a variety of automotive applications, including wiring harnesses and systems requiring robust connectivity.


  • Cable mount
  • Straight cable plug
  • Black colour
  • Protection type IP69
Type DIN 72585
Number of Contacts 4
Gender Female
Color Black
Colour Grey
Connector System Wire-to-Wire
Contact Shape Circular
Contact Type CRIMP
Depth 31mm
ELV Compliant
Flammability Rating UL94 HB
Height 32.8mm
Housing Color Black
Hybrid Connector No
IP Rating IP69/IP69K
Lead Free Not Applicable
Length 31mm
Material Polybutylene
Maximum Operating Temperature 248°C
Maximum Temperature +80°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Number of pins 3
Number of Positions 4
Orientation Straight
Package Quantity 500
Packaging Box
Pitch 0.276inch
Polarized No
Radiation Hardening No
Ratings IP67, Waterproof, Dust Tight, Water Resistant, IP69
RoHS Compliant Yes
Sealable Yes (With)
Series 2.5mm System
Serviceable No
Shell Material PBT
Shielding Unshielded
Strain Relief No (Without)
Termination Crimp

Reviews

Be the first to submit a review

Trustpilot