TE Connectivity 967402-2 AMP Round Plug Connector 3-Pin 230V Pin Case

MPN
1-967402-2
EAN-13
2050000273186
Order Code
50-0104
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.67
5+ £2.65
10+ £2.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 407 in stock

TE Connectivity's 1-967402-2 is a pin housing connector designed for unshrouded male applications.

It features 2 to 4 positions with a 2.5mm spacing between pins.

This connector is typically used in automotive and industrial applications.

It ensures reliable connectivity in environments requiring secure electrical connections.


  • Cable mount
  • Straight cable plug
  • Black colour
  • Protection type IP69
Type Cable Plug
Number of Contacts 3
Gender Male
Body Material PBT
Colour Black
Connector System Wire-to-Wire
Contact Shape Circular
Contact Type CRIMP
Depth 44mm
ELV Compliant
Flammability Rating UL94 HB
Height 28mm
Housing Colour Black
Hybrid Connector No
IP Rating IP69
Lead Free Not Applicable
Length 1.73inch
Material Polybutylene
Max Operating Temperature 248°C
Min Operating Temperature -40°C
Mount Panel, Bulkhead, Rear Side Nut, Cable
Mounting Type Cable mount
Nominal Voltage 230V
Number of Positions 4
Number of Rows 2
Orientation Straight
Package Quantity 450
Packaging Box
Pitch 0.276inch
Polarized No
Radiation Hardening No
Ratings IP67, Waterproof, Dust Tight, Water Resistant, IP69
RoHS Compliant Yes
Row Spacing 7mm
Sealable Yes (With)
Series 2.5mm System
Serviceable Yes
Shell Material PBT
Shielding Unshielded
Strain Relief No (Without)
Termination Crimp

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot