TE Connectivity 1-967402-1 AMP Round Plug Connector 4-Pin 230V Pin Case

MPN
1-967402-1
Order Code
50-0103
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
80+ £2.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 3,313 in stock

TE Connectivity 1-967402-1 is a female shrouded connector with a 2.5 mm pitch.

It features four positions and provides reliable electrical connections.

The connector is typically used in automotive and industrial applications.

Its design ensures secure and efficient mating with compatible components.


  • Cable mount
  • Straight cable plug
  • Black colour
  • Protection type IP69
Type Pin Case
Number of Contacts 4
Gender Male
Body Material PBT
Color Black
Colour Grey
Connector System Wire-to-Wire
Contact Shape Circular
Contact Type CRIMP
Depth 44mm
ELV Compliant
Flammability Rating UL94 HB
Height 1.5354inch
Housing Color Black
Hybrid Connector No
IP Rating IP69/IP69K
Lead Free Not Applicable
Length 39mm
Material Polybutylene
Maximum Operating Temperature 248°C
Maximum Temperature +80°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Panel, Bulkhead, Rear Side Nut, Cable
Number of pins 4
Number of Positions 4
Number of Rows 2
Orientation Straight
Package Quantity 450
Packaging Loose Piece
Pin/Socket Pin
Pitch 0.276inch
Polarized No
Radiation Hardening No
Ratings IP67, Waterproof, Dust Tight, Water Resistant, IP69
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.236inch
Sealable Yes (With)
Series 2.5mm System
Serviceable Yes
Shell Material PBT
Shielding Unshielded
Strain Relief Add By Accessory
Termination Crimp
Width 1.7322inch

Reviews

Be the first to submit a review

Trustpilot