TE Connectivity's 1718230-1 is a connector housing with 7 positions, designed for female unshrouded crimp connections.
It features a robust build suitable for standard electrical applications.
This product is commonly used in industrial and automotive settings where reliable circuit connectivity is crucial.
Its design ensures secure and efficient electrical contact.
- Cable mount
- Straight cable plug
- Black colour
- Protection type IP69
| Type |
Pin Case |
| Number of Contacts |
7 |
| Gender |
Male |
| Body Material |
PBT |
| Circuit Application |
Signal |
| Color |
Black |
| Colour |
Grey |
| Connector System |
Wire-to-Wire |
| Contact Gender |
Male |
| Contact Shape |
Circular |
| Contact Type |
CRIMP |
| Depth |
34mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 HB |
| Height |
39.26mm |
| Housing Color |
Black |
| Hybrid Connector |
No |
| IP Rating |
IP69/IP69K |
| Lead Free |
Not Applicable |
| Length |
39.2mm |
| Material |
Polybutylene |
| Mating Tab Width |
0.059inch |
| Maximum Operating Temperature |
248°C |
| Maximum Temperature |
+80°C |
| Min. temperature |
-40°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Panel, Bulkhead, Rear Side Nut, Cable |
| Number of pins |
7 |
| Number of Positions |
7 |
| Orientation |
Straight |
| Package Quantity |
450 |
| Packaging |
Loose Piece |
| Pin/Socket |
Pin |
| Pitch |
11.4 |
| Polarized |
No |
| Primary Type |
CONNECTOR |
| Protection |
type IP69 |
| Radiation Hardening |
No |
| Ratings |
IP67, Waterproof, Water Resistant, Dust Tight, IP69 |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
Yes (With) |
| Series |
1.5mm System |
| Serviceable |
Yes |
| Shell Material |
PBT |
| Shielding |
Unshielded |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Width |
1.732inch |