TE Connectivity 183025-1 AMP-SUPERSEAL 1.5 Series 20-22 AWG Crimp Receptacle

MPN
183025-1
Order Code
50-0100
Country of Origin
Italy
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.232
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 1,834 in stockAdditional quantity lead time 7 days

The TE Connectivity AMP-SUPERSEAL 1.5 Series Plug Connector, 11A Jack is particularly well suited to applications in areas where the connector not only needs to be watertight but also resistant to aggressive ambient factors such as ozone, salts, petrol, diesel, brake fluid and engine oils.

The associated stringent requirements for technical reliability and watertightness are met by this series, which satisfies the specifications laid down in IEC 529 and DIN 40 50 IP67, while this plug connector remains easy to handle. This explains the widespread use of these connector in various sectors of industry for applications related to power supplies or the use of sensors.


  • Tab contact type
  • Brass contact base material
  • Pre-tin contact plating, mating area, material
Type Jack
Number of Contacts 1
Gender Female
Number of Rows N/A
Contact Gender Female
Contact Material Bronze, CuSn
Contact Plating Tin
Contact Type Power
Depth 4.8mm
ELV Compliant
Height 4.7mm
Insulation Non-Insulated
Insulation Diameter 0.13inch
IP Rating IP67
Lead Free Not Applicable
Length 16.8mm
Material Bronze
Mating Tab Width 1.5mm
Max Current Rating 14a
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Cable
Number of Ports 1
Orientation Straight
Package Quantity 5000
Packaging Bag
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Series Superseal
Tab Thickness 800um
Termination Crimp
Wire Gauge (AWG) 18AWG
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 15AWG
Wire/Cable Diameter 3.3mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Question by: Product code: 50-0100

Q. What is the correct crimp tool for these terminals ?

A. Hi Will, thank you for your question. We do not appear to offer the manufacturer's recommended tool for this unfortunately.

Reviews

Be the first to submit a review

Trustpilot