The TE Connectivity 965687-1 fixing ring is an unshrouded component used in circular connectors.
It provides a reliable and secure fastening solution.
The ring is designed for durable applications in industrial and manufacturing environments.
This part is ideal for use in communication and electrical systems where stability is crucial.
- Protection type IP69/IP69K
- Manufacturer's part 965687-1
| Type |
Retaining ring |
| Number of Positions |
7 |
| Color |
Black |
| Connection |
Free plug |
| Connector System |
Wire-to-Wire |
| ELV |
Compliant |
| Flammability Rating |
UL94 HB |
| Lead Free |
Not Applicable |
| Length |
33.6mm |
| Material |
PBT |
| Max Operating Temperature |
248°C |
| Min Operating Temperature |
-40°C |
| Mount |
Cable |
| Orientation |
Straight |
| Package Quantity |
1500 |
| Packaging |
Box |
| Radiation Hardening |
No |
| Ratings |
IP69 |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
1.5mm/2.5mm System |
| Serviceable |
Yes |
To use this facility please Sign In.
Sign In