TE Connectivity 965784-1 180° Cap for DIN 72585 Round Plug Connector

Order Code:

50-0058

Brand: TE Connectivity MPN: 965784-1
  • Quickly find another product in this range by Type:

    Connector shell Retaining ring
Qty Unit Price (Ex VAT)
10+ £0.516
15+ £0.487
50+ £0.475
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
468 in stock, despatched in 4 working days

This 180° cap with variable clamp is designed for use with the TE Connectivity DIN 72585 round plug connector.This plug-connector is suitable for use with sensors, solenoid valves or power supplies.


  • Protection type IP69/IP69K
  • Manufacturer's part 965784-1
Type Connector shell
Compatible Cable Diameter Range .197
Connection Free plug
Operating Temperature Range -40 – 248
Orientation Straight
Packaging Method Carton
Packaging Quantity 800
Primary Product Color Black
Primary Product Material PA 6
Sealable No
UL Flammability Rating UL 94HB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot