HellermannTyton 710-00130 HelaTape Flex 15 - PVC Tape Grey 15mm x 25m

MPN
710-00130
EAN-13
4031026401935
Order Code
49-7611

Discontinued


This grey HelaTape Flex 15 insulation tape from Hellermann Tyton is highly flexible with good adhesion level and is suitable for mechanical and electrical applications up to 600V. Manufactured with PVC material and flame retardant.


  • Colour: Grey
  • Highly flexible with good adhesion level
  • Content: 1 roll
  • Length: 25m
  • Width: 19mm
  • Thickness: 0.15mm
  • Dielectric strength: 40kV/mm
  • Adhesion to steel: 2.0N/10mm
  • Adhesion to backing: 1.8N/10mm
  • Elongation at break: 200%
  • Breaking strength: 24N/10mm
  • Operating temperature: +90°C
  • Manufacturer's part 710-00130

Trustpilot