Blickle 320085 L-ALTH 160K Pressed Steel Med Heavy Duty Swivel Castor Ø 160mm

MPN
320085
Brand
Blickle
Order Code
49-6211

Discontinued


This L-ALTH 160K heavy duty swivel castor and wheel from Blickle features a Ø 160mm wheel manufactured with a pressed steel swivel castor and top plate fitting.

The bracket is made of heavy pressed steel with a double ball bearing in the swivel head, ball protection by the special top plate and ball disc design. The special Blickle dynamic riveting process of the swivel head results in minimal swivel head play and smooth rolling characteristics with an increased service life achieved via the work hardening of the ball race grooves. Additionally fitted with a bolted wheel axle - zinc-plated, blue-passivated and Cr6-free.

The wheel tyre and running tread is manufactured with high-quality, reaction-injected polyurethane-elastomer Blickle Softhane®, offering very high operational comfort, low-noise operation, low rolling resistance, very good floor preservation, very high abrasion resistance, high cut and tear propagation resistance and excellent chemical connection to the wheel centre.

The tread colour is light brown, while the rim/wheel centre is made of die-cast aluminium.


  • Light brown tread colour
  • Ø 160mm wheel
  • 50mm T2 wheel width
  • Ø 11mm bolt hole
  • 105 x 75-80mm bolt hole spacing
  • 400kg load capacity
  • 195mm height
  • 140 x 110mm plate
  • 2.664kg unit weight
  • -25°C to 70°C temperature range
  • Tread and tyre hardness 92° shore A
  • Ball bearing type
  • Manufacturer's part 320085
Type Swivel castor
Diameter 160mm
Load Capacity 400kg
Tread Material Polyurethane-elastomer
Width 50mm

Trustpilot