Christmas Opening Hours and Delivery Dates here

Hirschmann 933 117-100 GSSA 200 Appliance Plug for Thread 2 + PE

Order Code:

49-6134

Brand: Hirschmann MPN: 933 117-100-1 EAN-13: 4002044197674
  • Quickly find another product in this range by Number of Ways:

    2 + PE 3 + PE
Qty Unit Price (Ex VAT)
5+ £1.12
10+ £1.10
25+ £1.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
228 available to back orderBack-order availability date - 12/01/2026

A 2 + PE connector plug with central M3 screw thread from Hirschmann.


  • Compatible with: GDSN-Series
  • Connection: Soldering
  • Leading contact (PE): Yes
  • Nominal current: 4A
  • Nominal voltage: 250V
  • Number of pins: 2 + PE
  • Industry standard 9.4mm contact assignment
  • Specification: square
  • Temperature range: 40 to 125°C
  • Manufacturer type: GSSA 200
  • Manufacturer part No.: 933 117-100

Suitable for use with the Hirschmann GDS series.
Current Rating 4A
Contact Termination Solder
Voltage Rating 250V
Gender Male
Number of Ways 2 + PE
Protection Class IP65

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot