Hirschmann actuator connector approved to DIN EN 175301-803 ISO 4400 standard.
The robust right-angle socket is dustproof and shockproof, ideal for applications like heating systems, gas/oil burner control systems, devices and other components that are subject to vibration.
- Cable connection diameter: 4.5 - 10mm
- Colour: Black
- Connection: Screws
- Contamination level: 3
- Leading contact (PE): Yes
- Manufacturer part No.: 934 395-100
- Number of pins: 3 + PE
- PG 11 Ø 6 - 9mm
- Protection type: IP65
- Temperature range: -40 - +125°C
- Type (manufacturer type): GDM 3016 sw
| Number of Contacts |
3 + PE |
| Gender |
Socket |
| Cable connection diameter |
4.5 - 10mm |
| Current Rating |
16A |
| IP Rating |
IP65 |
| Mounting Type |
Cable |
| Nominal Voltage |
250V |
| Orientation |
Right Angle |
| Termination |
Screw |