Hirschmann actuator connector approved to DIN EN 175301-803 ISO 4400 standard.
The robust right-angle socket is dustproof and shockproof, ideal for applications like heating systems, gas/oil burner control systems, devices and other components that are subject to vibration.
- Cable connection diameter: 6 - 9mm
- Colour: Black
- Connection: Screws
- Contamination level: 3
- Leading contact (PE): Yes
- Manufacturer part No.: 931 957-100
- Number of pins: 2 + PE
- Cable gland PG 11
- Protection type: IP65
- Temperature range: -40 - +125°C
- Type (manufacturer type): GDM 2011 sw
| Current Rating |
16A |
| Contact Termination |
Screw |
| Gender |
Socket |
| IP Rating |
IP65 |
| Mounting |
Cable |
| Number of Ways |
2+PE |
| Orientation |
Right Angle |
| Voltage Rating |
250V |